
Connector Accessories Dummy Stowage Receptacle Threaded with Through-Hole Back Flange Olive Drab Cadmium Over Electroless Nickel 12S Shell Size
Glenair 650BS001N12S technical specifications.
| Product Length (mm) | 19.1 |
| Product Depth (mm) | 28.6 |
| Product Height (mm) | 28.6 |
| Type | Dummy Stowage Receptacle Threaded with Through-Hole Back Flange |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 650BS001N12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.