Sign in to ask questions about the Glenair 650ES001B24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 650ES001B24 technical specifications.
| Product Length (mm) | 19.8 |
| Product Depth (mm) | 43.3 |
| Product Height (mm) | 43.3 |
| Type | Dummy Stowage Receptacle Threaded and Bayonet |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 650ES001B24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.