Glenair 650ES001M22 technical specifications.
| Product Length (mm) | 19.8 |
| Product Depth (mm) | 39.7 |
| Product Height (mm) | 39.7 |
| Type | Dummy Stowage Receptacle Threaded and Bayonet |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 650ES001M22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.