Glenair 650JS001M14 technical specifications.
| Product Length (mm) | 18.2 |
| Product Depth (mm) | 28.8 |
| Product Height (mm) | 28.8 |
| Type | Dummy Stowage Receptacle Bayonet |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 650JS001M14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.