Connector Accessories Plug Protective Cover Straight Aluminum Black Anodize
Glenair 660-008C14G5-05 technical specifications.
| Type | Plug Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.