Connector Accessories Receptacle Protective Cover Straight Aluminum Black Anodize
Checking distributor stock and pricing after the page loads.
Glenair 660-022C12S4-104 technical specifications.
| Type | Receptacle Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.