Sign in to ask questions about the Glenair 660-024G11N-98 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 660-024G11N-98 technical specifications.
| Length | 23mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Glenair 660-024G11N-98 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.