Sign in to ask questions about the Glenair 667-085-45M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 667-085-45M technical specifications.
| Product Depth (mm) | 31.8 |
| Product Height (mm) | 127 |
| Type | Hypertronics NPBY Connector Protective Cover |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 667-085-45M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.