Glenair 667-184-MN12 technical specifications.
| Product Length (mm) | 15.2 |
| Product Diameter (mm) | 22.86 |
| Type | Plug Mighty Mouse Metal Protective Cover |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 667-184-MN12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.