Connector Accessories Receptacle Mighty Mouse Metal Protective Cover Straight Stainless Steel Passivated
Checking distributor stock and pricing after the page loads.
| Type | Receptacle Mighty Mouse Metal Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |