Sign in to ask questions about the Glenair 710-100M40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 710-100M40 technical specifications.
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 46 |
| Type | Metal Bulkhead Adapter |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 710-100M40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.