
Connector Accessories Non-Environmental User-Installable Connector Fitting Right Angle Aluminum Olive Drab Cadmium Over Electroless Nickel
Sign in to ask questions about the Glenair 710AA002N2232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 710AA002N2232 technical specifications.
| Body Orientation | Right Angle |
| Type | Non-Environmental User-Installable Connector Fitting |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 710AA002N2232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.