
Connector Accessories Flexible Metal-Core Conduit Environmental User-Installable Bulkhead Fitting Olive Drab Cadmium Over Electroless Nickel Brass
Glenair 712-188B12A technical specifications.
| Product Depth (mm) | 22.2 |
| Product Height (mm) | 34 |
| Product Diameter (mm) | 34 |
| Type | Flexible Metal-Core Conduit Environmental User-Installable Bulkhead Fitting |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 712-188B12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.