Glenair 712-188M32AD technical specifications.
| Product Depth (mm) | 39.7 |
| Product Height (mm) | 51.3 |
| Product Diameter (mm) | 51.3 |
| Type | Flexible Metal-Core Conduit Environmental User-Installable Bulkhead Fitting |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 712-188M32AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.