Glenair 712-389N32DD technical specifications.
| Product Depth (mm) | 44.5 |
| Product Height (mm) | 48.5 |
| Product Diameter (mm) | 48.5 |
| Type | User-Installable Bulkhead Fitting |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 712-389N32DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.