Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 712S380B3232-3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Product Diameter (mm) | 48.5 |
| Type | Helical Convoluted Tubing User-Installable Bulkhead Fitting |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Glenair 712S380B3232-3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.