Glenair 712S380NF1212-3B technical specifications.
| Body Orientation | Straight |
| Product Diameter (mm) | 32.5 |
| Type | Helical Convoluted Tubing User-Installable Bulkhead Fitting |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 712S380NF1212-3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.