Glenair 712S387A2020-3A technical specifications.
| Body Orientation | Straight |
| Product Diameter (mm) | 41.9 |
| Type | Environmental User Installable Fitting |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 712S387A2020-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.