Sign in to ask questions about the Glenair 713GS111Z125124-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 713GS111Z125124-6 technical specifications.
| Angular Function | 180° |
| Shell Size | 25 |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 713GS111Z125124-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.