
Heat Shrink Molded Boot RA Low Fire Hazard Black Automotive
Glenair 770-001A205 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 77 |
| RoHS | Not Compliant |
No datasheet is available for this part.