Heat Shrink Semi-Rigid Lipped Adapter Boot ST Elastomer Automotive
Checking distributor stock and pricing after the page loads.
| Type | Molded Boot |
| Style | Straight |
| Body Material | Elastomer |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 150°C |
| RoHS Version | 2002/95/EC |