Glenair 780-555-25PG4-SKC technical specifications.
| Depth | 14.3mm |
| Length | 31.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Glenair 780-555-25PG4-SKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.