D Microminiature Connector, 13 Contact(s), Female, Crimp Terminal, Plug
Glenair 790-025SC-13NMS technical specifications.
| Termination Type | CRIMP |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| Manufacturer Series | 790-025S |
| Contact Finish Termination | GOLD (50) |
| Eccn Code | EAR99 |
| HTS Code | 8536.30.80.00 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.