This Glenair D-Subminiature connector features copper alloy contacts with gold plating, a straight orientation, and a termination of solder. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is available in a package quantity of 1 and has a length of 63.5mm and a depth of 15.24mm. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Length | 63.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |