This Glenair 790-042SA-5MNPA connector features a right angle design with a terminal pitch of 0.95mm and a body orientation of right angle. It has a through hole mounting type and is a micro D-subminiature type connector with 5 contacts. The connector has a product length of 20.45mm, product depth of 18.37mm, and a product height of 12.7mm. It operates within a temperature range of -65°C to 150°C and has a maximum current rating of 5A.
Glenair 790-042SA-5MNPA technical specifications.
| Terminal Pitch (mm) | 0.95 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 20.45 |
| Product Depth (mm) | 18.37 |
| Product Height (mm) | 12.7 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 790-042SA-5MNPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.