
This Glenair 790-042SB-9MNPA connector features a right-angle body with 9 terminals and 1 port, arranged in 2 rows. It has a terminal pitch of 0.95mm and a shell size of E. The connector is designed for through-hole mounting and can operate between -65C and 150C. It has a maximum current rating of 5A and is suitable for use in a variety of applications.
Glenair 790-042SB-9MNPA technical specifications.
| Terminal Pitch (mm) | 0.95 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | E |
| Product Length (mm) | 24.26 |
| Product Depth (mm) | 18.37 |
| Product Height (mm) | 12.7 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 790-042SB-9MNPA to view detailed technical specifications.
No datasheet is available for this part.