
Conn Micro D-Subminiature SKT 13 POS 1.91mm Solder RA Thru-Hole 13 Terminal 1 Port
Glenair 790-042SC-13MNPA technical specifications.
| Terminal Pitch (mm) | 0.95 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 28.07 |
| Product Depth (mm) | 18.37 |
| Product Height (mm) | 12.7 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 790-042SC-13MNPA to view detailed technical specifications.
No datasheet is available for this part.