Sign in to ask questions about the Glenair 790-042SE-11P2MNPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 790-042SE-11P2MNPA technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Product Length (mm) | 34.42 |
| Product Depth (mm) | 18.37 |
| Product Height (mm) | 12.7 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9/2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 5/13A |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 790-042SE-11P2MNPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.