The 790-042SE-19MNPA is a 19-pin micro D-subminiature SKT connector with a right-angle body orientation. It features a terminal pitch of 0.95mm and is designed for through-hole mounting. The connector has 19 terminals and 1 port, with a product length of 34.42mm, depth of 18.37mm, and height of 12.7mm. It can operate within a temperature range of -65°C to 150°C and has a maximum current rating of 5A.
Glenair 790-042SE-19MNPA technical specifications.
| Terminal Pitch (mm) | 0.95 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 34.42 |
| Product Depth (mm) | 18.37 |
| Product Height (mm) | 12.7 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 790-042SE-19MNPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.