This Glenair 790-049S series connector features 102 female contacts with a crimp termination type and a liquid crystal polymer insulator material. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The connector is rated for a signal current of 5 amps and has a dielectric withstanding voltage of 700VAC. It is plated with 50 microns of gold and has a reliability rating of commercial.
Glenair 790-049SM-102MNG technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 102 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 790-049S |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 700VAC |
| Plating Thickness | 50u |
| Contact Finish Termination | GOLD (50) |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.