The 790-049SM-102MTES is a D-Subminiature connector with 102 female contacts and a liquid crystal polymer insulator. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector features a crimp termination type and a gold plating thickness of 50 microns. It is rated for a maximum dielectric withstanding voltage of 700VAC and a rated current of 5A. The connector is part of the 790-049S series and has a commercial reliability rating.
Glenair 790-049SM-102MTES technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 102 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 790-049S |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 700VAC |
| Plating Thickness | 50u |
| Contact Finish Termination | GOLD (50) |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.