
This cable mount connector features a straight body and 19 terminals. It is designed for use in applications where a high current rating is required, with a maximum rating of 5A. The operating temperature range is -55°C to 150°C, making it suitable for use in a variety of environments. The connector is terminated through crimping and is available from Glenair.
Sign in to ask questions about the Glenair 800-006-06M9-19PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-006-06M9-19PX technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 19.05 |
| Product Height (mm) | 21.08 |
| Product Diameter (mm) | 21.08 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 800-006-06M9-19PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.