
The 800-006-06NF9-19SN is a 19-position female to male cable mount connector from Glenair's Mighty Mouse series. It is designed to meet the military standard MIL-DTL-38999 and features a crimp termination. This connector is available in bulk packaging and is not RoHS compliant. It has a straight orientation and a shell size of 9, with 19 contacts and positions.
Glenair 800-006-06NF9-19SN technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.