
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Glenair 800-006-06NF9-4SN technical specifications.
| Contact Gender | Female |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 19.05mm |
| Length | 21.6mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.
