
This Glenair connector features 26 straight contacts with crimp termination, suitable for cable mounting applications. It has a maximum operating temperature range of -55°C to 150°C and a maximum current rating of 5A. The connector's dimensions are 21.6mm in length, 20.62mm in depth, and 22.86mm in height and diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 800-006-06Z110-26PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 20.62 |
| Product Height (mm) | 22.86 |
| Product Diameter (mm) | 22.86 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-006-06Z110-26PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.