
This Glenair 37-contact cable mount socket has a straight body orientation and crimp termination method. It is designed for use in applications with operating temperatures ranging from -55°C to 150°C and can handle a maximum current rating of 5A. The socket features a circular type with 37 contacts and a PL gender, and is suitable for use in memory sockets applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 800-006-06Z112-37SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 22.23 |
| Product Height (mm) | 24.64 |
| Product Diameter (mm) | 24.64 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-006-06Z112-37SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.