
This Glenair 800-006-06Z19-19PX is a cable mount connector with 19 terminals and a straight body orientation. It has a maximum current rating of 5A and operates within a temperature range of -55°C to 150°C. The connector is designed for crimp termination and features a circular type with a pin contact gender. It measures 21.6mm in length, 19.05mm in depth, and 21.08mm in height, with a diameter of 21.08mm.
Sign in to ask questions about the Glenair 800-006-06Z19-19PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-006-06Z19-19PX technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 19.05 |
| Product Height (mm) | 21.08 |
| Product Diameter (mm) | 21.08 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-006-06Z19-19PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.