
This Glenair 800-006-16M12-37PY connector features a straight body orientation and 37 terminals. It is designed for cable mounting and has a maximum operating temperature range of -55°C to 150°C. The connector has a crimp termination method and a maximum current rating of 5A. It measures 21.6mm in length, 23.83mm in depth, and 26.16mm in height, with a diameter of 26.16mm.
Glenair 800-006-16M12-37PY technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 23.83 |
| Product Height (mm) | 26.16 |
| Product Diameter (mm) | 26.16 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 800-006-16M12-37PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.