
19-position circular connector with female socket contacts, featuring gold-plated beryllium copper alloy contacts for reliable signal transmission. This straight, cable-mount connector operates within a temperature range of -55°C to 150°C and supports a maximum current rating of 5A. Designed to MIL-DTL-38999 standards, it boasts an electroless nickel shell plating and a shell size of 9. The connector is RoHS compliant and utilizes crimp termination.
Glenair 800-006-16M9-19SN technical specifications.
| Contact Gender | Female |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 20.65mm |
| Gender | Male |
| Length | 21.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Plating | Electroless Nickel |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
