
The Glenair 800-006-16NF10-26PN is a 26-position cable mount connector with a male gender and straight orientation. It conforms to the MIL-DTL-38999 military standard and features a crimp termination. The connector is packaged in bulk and is not RoHS compliant. It is part of the Mighty Mouse series and has a shell size of 10.
Checking distributor stock and pricing after the page loads.
Glenair 800-006-16NF10-26PN technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.