This Glenair 800-006-16NF12-37PX connector features a straight body orientation and 37 terminals, with a crimp termination method. It has a maximum operating temperature range of -55°C to 150°C and a maximum current rating of 5A. The connector is designed for cable mount applications and has a diameter of 26.16mm and a depth of 23.83mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 800-006-16NF12-37PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 23.83 |
| Product Height (mm) | 26.16 |
| Product Diameter (mm) | 26.16 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-006-16NF12-37PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.