
The Glenair 800-006-16NF7-10PN is a Mighty Mouse series 10-pin male cable mount connector with a maximum current rating of 5A and an operating temperature range of -55°C to 150°C. It is compliant with the MIL-DTL-38999 military standard and features a gold-plated contact material made of beryllium copper alloy. The connector has a straight orientation and is packaged in bulk with a single unit per package.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 18.29mm |
| Gender | Male |
| Length | 21.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |