
The Glenair 800-006-16NF8-13PN Mighty Mouse connector is a 13-position, cable mount connector with a maximum current rating of 5A and a maximum operating temperature of 150°C. It is made from a beryllium copper alloy with a gold plating and has a cadmium and chromate plating. The connector is not RoHS compliant and is packaged in bulk. It meets the MIL-DTL-38999 military standard and has a straight orientation.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 18.87mm |
| Gender | Male |
| Length | 21.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 8 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |