
The Glenair 800-006-16Z18-13PZ is a 13-pin cable mount circular connector with a straight body orientation. It features a crimp termination method and a maximum current rating of 5A. The connector has a product length of 21.6mm, product depth of 18.87mm, and product height of 21.08mm. It operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Glenair 800-006-16Z18-13PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-006-16Z18-13PZ technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 18.87 |
| Product Height (mm) | 21.08 |
| Product Diameter (mm) | 21.08 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-006-16Z18-13PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.