
This Mighty Mouse connector features 19 male contacts and is designed for cable mounting. It meets the military standard MIL-DTL-38999 and is compliant with RoHS regulations. The connector is packaged in bulk and has a straight orientation.
Glenair 800-006-16Z19-19PN technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 19 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.