
This 13-pin cable mount circular connector features a straight body orientation and 13 contacts. It is designed for crimp termination and has a maximum current rating of 5A. The operating temperature range is -55 to 150°C, making it suitable for a variety of applications. The connector is manufactured by Glenair and is part of the 800-006-16ZNU8-13PZ product series.
Sign in to ask questions about the Glenair 800-006-16ZNU8-13PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-006-16ZNU8-13PZ technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 18.87 |
| Product Height (mm) | 21.08 |
| Product Diameter (mm) | 21.08 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-006-16ZNU8-13PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.