
The Glenair 800-007-06NF6-7PN is a 7-pin male cable mount connector from the Mighty Mouse series. It is designed to meet the military standard MIL-DTL-38999 and features a crimp termination. This connector is not RoHS compliant and is available in bulk packaging. The connector is suitable for use in a variety of applications where a secure and reliable connection is required.
Glenair 800-007-06NF6-7PN technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.