
This circular connector features 19 SKT contacts and a PL gender, suitable for cable mounting applications. It has a maximum operating temperature range of -55 to 150°C and a maximum current rating of 5A. The connector's dimensions are 21.6mm in length, 19.05mm in depth, and 21.08mm in height, with a diameter of 21.08mm. It is designed for use in high-temperature environments and is suitable for a variety of applications.
Sign in to ask questions about the Glenair 800-007-06NF9-19SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-007-06NF9-19SZ technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 19.05 |
| Product Height (mm) | 21.08 |
| Product Diameter (mm) | 21.08 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-007-06NF9-19SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.