
This Glenair 800-007-06Z16-4PY connector features a straight body orientation and cable mount design. It has four terminals and one port, with a product length of 21.6mm, depth of 12.7mm, and height of 13.97mm. The connector is rated for a maximum current of 5A and operates within a temperature range of -55°C to 150°C. It is designed for crimp termination and has a termination method of crimp.
Sign in to ask questions about the Glenair 800-007-06Z16-4PY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-007-06Z16-4PY technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 13.97 |
| Product Diameter (mm) | 13.97 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-007-06Z16-4PY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.