
The Glenair 800-007-06ZNU12-37PX is a 37-pin cable mount circular connector with a straight body orientation. It features a crimp termination method and supports a maximum current rating of 5A. The connector has a product length of 21.6mm, depth of 22.23mm, and height of 24.64mm, with a product diameter of 24.64mm. It operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Glenair 800-007-06ZNU12-37PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-007-06ZNU12-37PX technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 22.23 |
| Product Height (mm) | 24.64 |
| Product Diameter (mm) | 24.64 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-007-06ZNU12-37PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.